Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1002FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10kΩ 0204 Chip Resistor - Surface Mount ROHS

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1002FB300.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
-43.72%

CAD Models

Download Vishay MMA02040C1002FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.04
Stock
1,801,792
1,105,576
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

300mW Thin Film Resistor 150V ±50ppm/℃ ±1% 10kΩ MELF-0102 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 11K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 9.1K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.2W, 9090ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R103J

Descriptions

Descriptions of Vishay MMA02040C1002FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10kΩ 0204 Chip Resistor - Surface Mount ROHS
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor, thin film, SMD 0204, mini MELF, 10 kΩ, 0.25 W, ±1 %, MMA02040C1002FB300
Res Thin Film 0204 10K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film SMD; 0204; Minimelf; 1%; 0.25W; -55+155 deg.C
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 10KOHMS +/-1%.25W +/-50PPM/C
MMA Series 0204 0.25 W 10 KOhm ±1 % ±50 ppm/K Professional MELF Resistor
Res Thin Film 0204(1406) 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD Automotive Medical T/R / RES SMD 10K OHM 1% 0.4W 0204
Resistor Type = Thin Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204
RESISTOR, 0204, 10K, 1%, 250MW; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric