Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1002FB000

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1002FB000.

Farnell

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-30.57%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.035
Stock
1,109,893
1,760,648
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

250mW Thin Film Resistor ±50ppm/℃ ±1% 10kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 11K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 9.09K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R103J
KOA SpeerCF1/4C103J
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk

Descriptions

Descriptions of Vishay MMA02040C1002FB000 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 10K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor; thin film SMD; 0204; MELF; 1%; 0.4W; -55+155 deg.C
RES 10K OHM 1% 2/5W MELF 0204 / 10 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MMA Series 0204 10 kOhm 0.4 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 10kOhms ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C1002FB000