Vishay MKT1820410015

Cap Film 0.1uF 100V PET 10% (13 X 3.5 X 8mm) Radial 10mm 125C Automotive Bulk
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820410015.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-8.27%

CAD Models

Download Vishay MKT1820410015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier168104K100H-F
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3912
Cornell Dubilier160104K100C-F
Film Capacitor, Non-Polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose

Descriptions

Descriptions of Vishay MKT1820410015 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (13 X 3.5 X 8mm) Radial 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, FILM, MKT 100NF10% 100VDC PITCH 10MM
VISHAY - MKT1820410015 - KONDENSATOR, 0.1μF, 100V, 10%, PET
100nF ¡À10% , 10mm 100V 63V 13mm*3.5mm*8mm
CAPACITOR, MKT, 100NF, 100V, 10%; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.5mm; External Length / Height:8mm; External Width:13mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKT 1820; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1820-410/015
  • MKT1820-410-015