Vishay MKT1817322015

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.326
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1817322015.

Official Datasheet10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Cap Film 0.022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.022uF 100VDC/63VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5.08mm Ammo Pack
Cap Film 0.022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay MKT1817322015 provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Metallized Polyester Film Capacitors 0.022uF 100V 10%
CAPACITOR, FILM, MKT 22NF 10% 100VDC PITCH 5MM
CAP FILM 0.022UF 10% 100VDC RAD
Radial MKT1817 63V 0.022muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
22nF ¡À10% 5mm 100V 63V 7.2mm*2.5mm*6.5mm
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Series:MKT1817; Voltage Rating:100V; Capacitor Dielectric Type:Polyester; Lead Spacing:5.00mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1817-322-015
  • MKT 1817-322/015
  • MKT1817-322-015
  • MKT1817-322/015