Vishay MKT1813515255G

Cap Film 1.5uF 250V PET 10% (11 X 31.5mm) Axial 100°C Ammo Pack
$ 1.404

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813515255G.

element14 APAC

Datasheet15 pages10 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Cap Film 1.5uF 250V PET 10% (11 X 31.5mm) Axial 100C Bulk
PanasonicECQ-E2155KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155KB3
PanasonicECQ-E2155RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKB
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155KBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155KBB
Yageo GroupA50IQ4150AA60K
Film Capacitor, Metallized Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813515255G provided by its distributors.

Cap Film 1.5uF 250V PET 10% (11 X 31.5mm) Axial 100°C Ammo Pack
VISHAY MKT1813515255G Film Capacitor, 1.5 F, 250 V, MKT1813 Series,10%, Axial Leaded, PET (Polyester)
CAPACITOR FILM POLY, 1.5UF, 250V, 10%, AXIAL
CAPACITOR, 1.5UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:11mm; External Length / Height:31.5mm; Lead Diameter:0.8mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-515-255-G