Vishay MKP1837347161G

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
$ 0.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1837347161G.

Newark

Datasheet3 pages10 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+75.83%

Related Parts

CAP FILM 0.047UF 1% 160VDC RAD
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Mmkp 47Nf 10% 160Vdc Pitch 10Mm/Loose In Box |Vishay MKP1841347165
Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1837347161G provided by its distributors.

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.047uF 160V PP 1% (7.5 X 7.5 X 9mm) Radial 5mm 100°C Ammo Pack
Avnet Japan
Radial FILM CAPACITOR MKP1837 100V 0.047muF ±1% 0.295Lx0.295W 7.50mmx7.50mm
CAPACITOR, 0.047UF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 1%; Voltage Rating:160V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Climatic Category:55/100/56; External Depth:7.5mm; External Length / Height:7.5mm; External Width:9mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1837-347161-G
  • MKP 1837-347161G
  • MKP1837-347-161-G
  • MKP1837-347161-G
  • MKP1837-347161G