Vishay MKP1837347011

Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.047uF, Through Hole Mount
$ 0.905
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1837347011.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

CAD Models

Download Vishay MKP1837347011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-09-07
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

CAP FILM 0.047UF 1% 160VDC RAD
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Mmkp 47Nf 10% 160Vdc Pitch 10Mm/Loose In Box |Vishay MKP1841347165
Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1837347011 provided by its distributors.

Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 100V PP 1% Radial 5mm 100°C Bulk
Avnet Japan
CAP FILM 0.047UF 1% 160VDC RAD
Radial MKP1837 100V 0.047muF ±1% 0.295Lx0.295W 7.50mmx7.50mm
47nF ¡À1% , 5mm 160V 100V 7.5mm*7.5mm*9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1837347011
  • MKP-1837347011
  • MKP1837-347-011