Vishay MKP1837322161G

Film Capacitor, Polypropylene, 160V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount, 3022
$ 0.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1837322161G.

Newark

Datasheet3 pages10 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-20.79%

Related Parts

Polypropylene Film Capacitors .022UF 160V 1%
Cornell DubilierPVC2122
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7033
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR79IC2220Z345J
Cap Film 0.022uF 250V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag
Yageo GroupR75LF22204000K
Cap Film 0.022uF 560V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Loose
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1837322161G provided by its distributors.

Film Capacitor, Polypropylene, 160V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount, 3022
Cap Film 0.022uF 160V PP 1% (7.5 X 5.5 X 7mm) Radial 5mm 100°C Ammo Pack
Radial FILM CAPACITOR MKP1837 100V 0.022muF ±1% 0.295Lx0.217W 7.50mmx5.50mm
CAPACITOR, 0.022UF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 1%; Voltage Rating:160V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Climatic Category:55/100/56; External Depth:5.5mm; External Length / Height:7.5mm; External Width:7mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1837322161G
  • MKP1837322161-G