Vishay MKP1837322011

Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount
$ 0.823
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1837322011.

Farnell

Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-10.79%

CAD Models

Download Vishay MKP1837322011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Polypropylene Film Capacitors .022UF 160V 1%
Cornell DubilierPVC2122
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7033
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR79IC2220Z345J
Cap Film 0.022uF 250V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag
Yageo GroupR75LF22204000K
Cap Film 0.022uF 560V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Loose
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1837322011 provided by its distributors.

Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount
DC Film Capacitor, 22000 pF, 160 V, Metallized PP, ± 1%, MKP1837 Series
MKP Series Ø 7.5 x 5.5 mm 160 V 0.022 uF ±1 % Through Hole Film Capacitor
Cap Film 0.022uF 100V PP 1% Radial 5mm 100°C Bulk
Avnet Japan
CAP FILM 0.022UF 1% 160VDC RAD
Radial MKP1837 100V 0.022muF ±1% 0.295Lx0.217W 7.50mmx5.50mm
22nF ¡À1% 5mm 160V 100V 7.5mm*5.5mm*7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1837-322-011