| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 909-MIC5000BFLMGNHT5CT-ND | 3,595 | 1 | Cut Tape | ||||||||
| TTI | MIC5000BFLMGNHT5. | 500 | 25 | Cut Tape | 1h | |||||||
| TTI Asia | MIC5000BFLMGNHT5 | Contact | 3h | |||||||||
| Mouser | 594-MIC5000BFLMGNHT5 | 1,985 | 1 | Tape & Reel | ||||||||
| Elcom Components | MIC5000BFLMGNHT5 | 141 | 13h |
Download datasheets and manufacturer documentation for Vishay MIC5000BFLMGNHT5.
Download Vishay MIC5000BFLMGNHT5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay MIC5000BFLMGNHT5 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MIC5000BFLMGNHT5.