
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MFU1206FF02000P100 | 2 | 1 | |||||||||
| DigiKey | MFU12062.00CT-ND | 5,218 | 1 | Cut Tape | ||||||||
| TTI | MFU1206FF02000P100 | 0 | 1K | Tape & Reel | 5h | |||||||
| Newark | MFU1206FF02000P100 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MFU1206FF02000P100 | 0 | 1K | 6h |
Download datasheets and manufacturer documentation for Vishay MFU1206FF02000P100.
Download Vishay MFU1206FF02000P100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MFU1206FF02000P100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MFU1206FF02000P100.