
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-1646-1-ND | 18,388 | 1 | Cut Tape | ||||||||
| Newark | MCT06030C3901FP500 | 2,340 | 10 | Cut Tape | ||||||||
| TME | MCT06030C3901FP500 | 0 | 5K | 21h | ||||||||
| TTI | MCT06030C3901FP500 | 0 | 5K | Tape & Reel | 10h | |||||||
| Avnet | MCT06030C3901FP500 | 0 | 5K | 9h |
Download datasheets and manufacturer documentation for Vishay MCT06030C3901FP500.
Download Vishay MCT06030C3901FP500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay MCT06030C3901FP500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCT06030C3901FP500.