What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCL101A-TR

Diode Small Signal Schottky 60V 0.03A 2-Pin MicroMELF T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL101A-TR.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.98%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
VishayBAS381-TR
Diode Small Signal Schottky 40V 0.03A Automotive 2-Pin MicroMELF T/R
VishayBAS383-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon
Diodes Inc.HD04-T
30A 1V@400mA 5uA@400V 800mA 400V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD02-T
30A 1V@400mA 5uA@200V 800mA 200V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay MCL101A-TR provided by its distributors.

Diode Small Signal Schottky 60V 0.03A 2-Pin MicroMELF T/R
Small Signal Schottky Barrier Diodes | DIODE SCHOTTKY 60V 30MA MICROMLF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM)
MCL101A Series 60 V 200 nA Surface Mount Schottky Barrier Diode - MICRO-MELF
MCL101A-TR, SMT SCHOTTKY DIODE, 60V 30MA, 2-PIN MICROMELF
; Forward Current, If(AV):30mA; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:1V; Package/Case:DO-213; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vf Test Current:15mA; Current Rating:30mA ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 30 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL101ATR