Vishay BAS381-TR3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS381-TR3.

IHS

Datasheet4 pages4 years ago

Farnell

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
+84.06%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayBAS383-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon
VishayBAS382-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon
SCHOTTKY DIODE MICROMELF
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay BAS381-TR3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
Vishay Schottky Diodes Diodes, 30mA, 40V, surface mount, MicroMELFencapsulation, 2needle
Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R
Avnet Japan
BAS381-TR3, SMT SCHOTTKY DIODE, 40V 30MA, 2-PIN MICROMELF
Schottky Diode; Package/Case:MicroMELF; Current Rating:30mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:1.6pF; Mounting Type:Surface Mount ;RoHS Compliant: Yes
SCHOTTKY DIODE, 30MA FORWARD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:MicroMELF; No. of Pins:2; Current Ifsm:500mA; Junction Temperature Tj Max:125°C; Operating Temperature Range:-65°C to +150°C; Package / Case:MicroMELF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS381-TR3.
  • BAS381TR3