Vishay BAS383-TR

VISHAY BAS383-TR Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 500 mA, 125 C
$ 0.098
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS383-TR.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago
Datasheet5 pages20 years ago

IHS

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-37.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayBAS382-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
VishayBAS381-TR
Diode Small Signal Schottky 40V 0.03A Automotive 2-Pin MicroMELF T/R
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
onsemiMDB10SV
1000 V 1.2 A MICRODIP BRIDGE RECTIFIER - 4LD, MICRO SURFACE MOUNT, APPLE USE ONLY

Descriptions

Descriptions of Vishay BAS383-TR provided by its distributors.

VISHAY BAS383-TR Small Signal Schottky Diode, Single, 60 V, 30 mA, 1 V, 500 mA, 125 C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon
Diode Small Signal Schottky 60V 0.03A 2-Pin MicroMELF T/R
Discrete Diode MICRO-MELF 60V 500mA 200nA 30mA SMD 1.9mm × 1.15mm × 1.15mm
BAS383-TR, SMT SCHOTTKY DIODE, 40V 30MA, 2-PIN MICROMELF
Schottky Diode; Package/Case:MicroMELF; Current Rating:30A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
SCHOTTKY DIODE 30A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; Diode Case Style:MicroMELF; No. of Pins:2
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 30 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 200 / Capacitance pF = 1.6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS383-TR.
  • BAS383TR