Vishay MBB02070C1963FRP00

Fixed Resistor, Metal Film, 0.4W, 196000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1963FRP00.

IHS

Datasheet15 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MBB02070C1963FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 196000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 196K OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% RP 196K
196K¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.5mm
196K OHM 1% 50PPM 3/5W
RESISTOR, METAL FILM, 196KOHM, 600mW, 1%; Resistance:196kohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Termination Type:Axial Leaded;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric