Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1301FCT00

1.3 kOhms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1301FCT00.

IHS

Datasheet15 pages8 years ago
Datasheet13 pages16 years ago

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.072
$ 0.072
Stock
4,838
38,707
38,707
Authorized Distributors
3
6
6
Resistance
1.3 kΩ
1.3 kΩ
1.3 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityLR1F1K3
Res, 1K3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K3
Fixed Resistor, Metal Film, 0.4W, 1300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K3
Fixed Resistor, Metal Film, 0.6W, 1300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC1K30
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F1K21
Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor

Descriptions

Descriptions of Vishay MBA02040C1301FCT00 provided by its distributors.

1.3 kOhms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Thin Film, 0.4W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 1.3K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Metal film resistor, 1.3 kΩ, 0.25 W, ±1 %, MBA02040C1301FCT00
Resistor Resistance technical notation: 1K3 Resistor type: Metal Oxide Film Resistor Power Rating: 400 mW Rated voltage: 200 V Resistance: 1.3 kOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric