TE Connectivity LR1F1K3

Res, 1K3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K3
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F1K3.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.70%

CAD Models

Download TE Connectivity LR1F1K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
TE ConnectivityLR1F1K21
Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC1K30
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F1K3
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD1K21
Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K43
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K3
Fixed Resistor, Metal Film, 0.6W, 1300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
TE ConnectivityLR1F1K21
Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K37
Fixed Resistor, Metal Film, 0.6W, 1370ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K43
Fixed Resistor, Metal Film, 0.6W, 1430ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F1K3 provided by its distributors.

Res, 1K3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K3
Fixed Resistor, Thin Film, 0.6W, 1300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 1.3kOhm ±50ppm/C
Res Metal Film 1.3K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 1.3 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 1K3, 1%, 600MW, AXIAL, METAL FILM; Resistance:1.3kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 1K3 Resistance Value: 1.3K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 1.3K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F1K3 | Internal Number: 1622355-1 | Alias Number: LR1F1K3JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622355-1