TE Connectivity LR1F1K21

Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F1K21.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
Stackpole ElectronicsRNF14FBC1K30
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K21
Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K33
Fixed Resistor, Metal Film, 0.25W, 1330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K1
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K2
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K21
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
TE ConnectivityLR1F1K3
Res, 1K3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K3
Yageo GroupMF0207FTE52-1K15
Fixed Resistor, Metal Film, 0.6W, 1150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K24
Fixed Resistor, Metal Film, 0.6W, 1240ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F1K21 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K21, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K21
Res Metal Film 1.21K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 1K21 Resistance Value: 1.21K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 1.21K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F1K21 | Internal Number: 1622353-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622353-1