Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay B6S-E3/80

RECT BRIDGE 600V .5A TO269AA / Rectifier Bridge Diode Single 600V 0.5A 4-Pin TO-269AA T/R
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B6S-E3/80.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-18.45%

CAD Models

Download Vishay B6S-E3/80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.246
$ 0.246
Stock
697,159
2,929,635
2,929,635
Authorized Distributors
6
6
6
Average Rectified Current
-
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-50 °C
-50 °C
Max Forward Surge Current (Ifsm)
30 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
STMicroelectronicsBAT46JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of Vishay B6S-E3/80 provided by its distributors.

RECT BRIDGE 600V .5A TO269AA / Rectifier Bridge Diode Single 600V 0.5A 4-Pin TO-269AA T/R
DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode
Vishay Single phase rectifier bridge, 500mAPeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, TO-269AAencapsulation, SMD mount
DIODE, BRIDGE RECT, 1-PH, 600V, TO-269AA; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 500mA; Bridge Rectifier Case Style: TO-269AA; Forward Voltage VF Max: 1V; No. of Pins: 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B6S-E380
  • B6S-E3\80
  • B6SE380