Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MB4S-E3/45

VISHAY MB4S-E3/45 Bridge Rectifier Diode, Single, 400 V, 600 mA, TO-269AA, 1 V, 4 Pins
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MB4S-E3/45.

Farnell

Datasheet5 pages6 years ago
Datasheet4 pages11 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-12.45%

CAD Models

Download Vishay MB4S-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.253
$ 0.158
$ 0.158
Stock
384,680
1,601,364
1,601,364
Authorized Distributors
6
6
6
Average Rectified Current
-
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
STMicroelectronicsBAT46JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of Vishay MB4S-E3/45 provided by its distributors.

VISHAY MB4S-E3/45 Bridge Rectifier Diode, Single, 400 V, 600 mA, TO-269AA, 1 V, 4 Pins
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA
Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA Tube
1V@400mA 500mA 400V TO-269AA(MBS) Bridge Rectifiers ROHS
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,400V V(RRM),SO
Bridge Rectifier Single Phase Standard 400 V
BRIDGE 1-PH TO269AA/MINIDIL 400V
BRIDGE RECT 1P 400V 0.5A TO269AA
Vishay Single phase rectifier bridge, 800mAPeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, TO-269AAencapsulation, SMD mount
RECTIFIER, BRIDGE, 400V, 0.5A, TO269AA; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):600mA; Forward Voltage VF Max:1V; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:TO-269AA; No. of Pins:4; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB4S-E345
  • MB4S-E3\45
  • MB4SE345