onsemi 3N250

Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
$ 0.349
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3N250.

IHS

Datasheet3 pages24 years ago

element14

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemi3N249
Bridge Rectifier, 4 Elements KBPM CASE TH 400V 50A 5μA 1.5A 15.24mm × 5.08mm × 12.7mm
onsemi3N246
Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
onsemiKBP10M
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP

Descriptions

Descriptions of onsemi 3N250 provided by its distributors.

Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Rail
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon
600V 1.5A Through hole mounting
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.3V; Package/Case:KBPM; Forward Current:3.14A; Forward Voltage:1.3V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd