onsemi 3N246

Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
$ 0.23
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3N246.

IHS

Datasheet3 pages24 years ago
Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.273
Stock
117,496
343,206
Authorized Distributors
1
6
Average Rectified Current
-
-
Peak Reverse Current
10 pA
5 µA
Forward Voltage
1.3 V
1.1 V
Max Reverse Leakage Current
5 µA
-
Mount
Through Hole
Through Hole
Case/Package
SIP
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
30 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
-
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemiKBP04M
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
onsemi3N249
Bridge Rectifier, 4 Elements KBPM CASE TH 400V 50A 5μA 1.5A 15.24mm × 5.08mm × 12.7mm
onsemiKBP02M
Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM Rail
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP

Descriptions

Descriptions of onsemi 3N246 provided by its distributors.

Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
Diode Rectifier Bridge Single 50V 1.5A 4-Pin KBPM Rail
Bridge Rectifier, Single Phase, 50 V, 1.5 A, SIP, 4 Pins, 1.3 V
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
1V@1A 1.5A 50V KBPM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 50V 1.5A KBPM
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Reliable low cost construction utilizing molded plastic technique. UL certified, UL #E111753.
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.3V; Power Dissipation, Pd:3.5W; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd