Vishay MAL223551008E3

235 EDLC-HVR Series 3.0 V 50 F 18X35 mm LS=7.5 mm Radial ENYCAP SuperCapacitor
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL223551008E3.

Newark

Datasheet6 pages3 years ago

Upverter

Inventory History

3 month trend:
+13.77%

CAD Models

Download Vishay MAL223551008E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2019-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay MAL223551008E3 provided by its distributors.

235 EDLC-HVR Series 3.0 V 50 F 18X35 mm LS=7.5 mm Radial ENYCAP SuperCapacitor
Ruggedized Electrical Double Layer Energy Storage Capacitor, 50F, 3V
50F 3V -20%~50% 2000h@ 85¡ãC 14m¦¸@ 1kHz 18mm*35mm*37.5mm
Electric Double Layer Capacitor, Electric Double Layer, 3V, 50% +Tol, 20% -Tol, 50000000uF, Through Hole Mount
Cap 50F 3V -20 to 50% Radial 7.5mm 85°C
Avnet Japan
EDLC Radial 50F 3V 18x35mm 85°C 2000h
RS APAC
SUPERCAPACITOR, AEC-Q200, 50F, 3V, RAD;
Cap Supercap 50F 3V -20% to 50% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 25000uA 0.019 Ohm 2000h 85C Ammo/Tray Automotive
超级电容, AEC-Q200, 50F, 3V, 径向引线;
SUPERCAPACITOR, EDLC, 50F, 3V, RADIAL; Capacitance:50F; Voltage(DC):3V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +50%; Lead Spacing:7.5mm; Lifetime @ Temperature:2000 hours @ 85°C; Capacitor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric