Vishay MAL223091009E3

Cap Supercap 60F 3V -20% to 50% ( 18 X 40mm ) Radial Aluminum Cylindrical Can 7.5mm 30000uA 0.017 Ohm 2000h 85C Tray
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL223091009E3.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+41.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay MAL223091009E3 provided by its distributors.

Cap Supercap 60F 3V -20% to 50% ( 18 X 40mm ) Radial Aluminum Cylindrical Can 7.5mm 30000uA 0.017 Ohm 2000h 85C Tray
60F 3V -20%~50% 2000h@ 85¡ãC 3V 17m¦¸@ 1kHz 18mm*42.5mm
Electric Double Layer Capacitor, Electric Double Layer, 3V, 50% +Tol, 20% -Tol, 60000000uF, Through Hole Mount
Cap 60F 3V -20 to 50% Radial 7.5mm 85°C Tray
Avnet Japan
CAP 60F -20%, +50% 3V THRU HOLE
Double Layer Cap, 60F, 3V, Rad; Capacitance:60F; Voltage(Dc):3V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +50%; Lead Spacing:7.5Mm; Lifetime @ Temperature:2000 Hours @ 85°C; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL223091009E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL223091009E3.