Vishay MAL219691261E3

Special Capacitor, Electric Double Layer, 1.4V, 80% +Tol, 20% -Tol, 15000000uF, Chassis Mount
$ 5.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691261E3.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-07-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691261E3 provided by its distributors.

Special Capacitor, Electric Double Layer, 1.4V, 80% +Tol, 20% -Tol, 15000000uF, Chassis Mount
15F 1,4V 14,5x12,0x2,5 70°C 1000h
Capacitance F = 15 / Rated Voltage DC V = 1.4 / Tolerance = -20 ... 80 % / Lifetime h = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 600 / Series = 196 HVC ENYCAP™ / Diameter mm = 14.5 / Length mm = 12 / Height mm = 2.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric