Vishay MAL219691231E3

Cap Supercap 15F 1.4V -20% to 80% (12 X 12 X 2.5mm) SMD 120uA 2.5 Ohm 1000h 85C Tray
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691231E3.

IHS

Datasheet14 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691231E3 provided by its distributors.

Cap Supercap 15F 1.4V -20% to 80% (12 X 12 X 2.5mm) SMD 120uA 2.5 Ohm 1000h 85C Tray
196 HVC ENYCAP 1.4 V 15 F 12 x 12 x 2.5 mm Surface Mount Flat Aluminum Capacitor
CAP, 15F, 1.4V, ALU ELEC, SMD; Capacitance: 15F; Voltage Rating: 1.4V; Product Range: 196 HVC Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; ESR: 2.5ohm; Di
Capacitance F = 15 / Rated Voltage DC V = 1.4 / Tolerance = -20 ... 80 % / Lifetime h = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 600 / Series = 196 HVC ENYCAP™ / Diameter mm = 12 / Length mm = 12 / Height mm = 2.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric