Vishay MAL219691202E3

Cap Supercap 15F 2.8V -20% to 80% (12 X 5mm) Radial Stacked Coin 12.5mm 120uA 5 Ohm 1000h 85C
$ 4.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691202E3.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay MAL219691202E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691202E3 provided by its distributors.

Cap Supercap 15F 2.8V -20% to 80% (12 X 5mm) Radial Stacked Coin 12.5mm 120uA 5 Ohm 1000h 85C
196 HVC ENYCAP Hybrid Energy Storage Capacitor, 15F, 2.8V
15F 2,8V 12,0X5,0Mm 85 1000H |Vishay MAL219691202E3
CAP,15F 2,8V 12,0X5,0MM 85OC 1000HHYBRID ENERGY STORAGE
Electric Double Layer Capacitor, Electric Double Layer, 2.8V, 80% +Tol, 20% -Tol, 1.5e+07uF, Through Hole Mount
CAP, 15F, 2.8V, ALU ELEC, RADIAL; Capacitance: 15F; Voltage Rating: 2.8V; Capacitor Terminals: Radial Leaded; Product Range: ENYCAP 196HVC Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 12.5mm; Lifetime @ Temperature

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric