Vishay MAL219691153E3

Special Capacitor, Electric Double Layer, 4.2V, 80% +Tol, 20% -Tol, 4000000uF, Surface Mount
$ 10.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691153E3.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691153E3 provided by its distributors.

Special Capacitor, Electric Double Layer, 4.2V, 80% +Tol, 20% -Tol, 4000000uF, Surface Mount
Cap Supercap 4F 4.2V -20% to 80% ( 15 X 14 X 3.5mm ) SMD 30uA 22.5 Ohm 1000h 70°C Tray
Supercapacitors / Ultracapacitors 4F 4.2V 13x14x2.5 3pin Sur Mount Flat
4F 4,2V 13,0x14,0x2,5 70°C 1000h
Capacitance F = 4 / Rated Voltage DC V = 4.2 / Tolerance = -20 ... 80 % / Lifetime h = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 7.5 / Series = 196 HVC ENYCAP™ / Diameter mm = 13 / Length mm = 14 / Height mm = 2.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric