Vishay MAL219691152E3

Cap Supercap 4F 2.8V -20% to 80% ( 7 X 14 X 2.5mm ) SMD 30uA 15 Ohm 1000h 70C Tray
$ 3.949
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691152E3.

IHS

Datasheet14 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-37.13%

CAD Models

Download Vishay MAL219691152E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay MAL219691152E3 provided by its distributors.

Cap Supercap 4F 2.8V -20% to 80% ( 7 X 14 X 2.5mm ) SMD 30uA 15 Ohm 1000h 70C Tray
CAP, 4F, 2.8V, DOUBLE LAYER, SMD; Capacitance: 4F; Voltage Rating: 2.8V; Capacitor Terminals: SMD; Product Range: ENYCAP 196 HVC Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: -; Available until stocks are exhausted
Double Layer Capacitor, 4F, 2.8V, Smd; Capacitance:4F; Voltage(Dc):2.8V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin; Esr:5Ohm Rohs Compliant: Yes |Vishay MAL219691152E3
Capacitance F = 4 / Rated Voltage DC V = 2.8 / Tolerance = -20 ... 80 % / Lifetime h = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 5 / Series = 196 HVC ENYCAP™ / Diameter mm = 7 / Length mm = 14 / Height mm = 2.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric