Vishay MAL219691131E3

Cap Supercap 4F 1.4V -20% to 80% (7 X 7 X 2.5mm) SMD 30uA 7.5 Ohm 1000h 70C Tray
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691131E3.

IHS

Datasheet14 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691131E3 provided by its distributors.

Cap Supercap 4F 1.4V -20% to 80% (7 X 7 X 2.5mm) SMD 30uA 7.5 Ohm 1000h 70C Tray
196 HVC ENYCAP 1.4 V 4 F 7 x 7 x 25 mm SMT Flat Aluminum Capacitor
4F 1.4V -20%~80% 1000h@ 70¡ãC 1.4V 2.5¦¸@ 1kHz 7mm*7mm*3.5mm
Electric Double Layer Capacitor, Electric Double Layer, 1.4V, 80% +Tol, 20% -Tol, 4e+06uF, Surface Mount
4F 1,4V 7,0x7,0x2,5 70°C 1000h
CAP,4F 1,4V 7,0X2,5MM 70OC 1000HHYBRID ENERGY STORAGE
VISHAY MAL219691131E3 SMD Aluminium Electrolytic Capacitor, ENYCAP, 196 HVC Series, 4 F, 1.4 V, 7 mm, 7.5 ohm
Cap 4F 1.4V -20 to 80% Flat 70°C Tray
Avnet Japan
CAP, 4F, 1.4V, ALU ELEC, SMD; Capacitance: 4F; Voltage Rating: 1.4V; Product Range: 196 HVC Series; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; ESR: 7.5ohm; Diam
Capacitance F = 4 / Rated Voltage DC V = 1.4 / Tolerance = -20 ... 80 % / Lifetime h = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 2.5 / Series = 196 HVC ENYCAP™ / Diameter mm = 7 / Length mm = 7 / Width mm = 7 / Height mm = 2.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric