Vishay MAL219691104E3

Supercapacitors / Ultracapacitors 4F 5.6V 7.0x10 2pin Vertical
$ 7.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691104E3.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.85%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay MAL219691104E3 provided by its distributors.

Supercapacitors / Ultracapacitors 4F 5.6V 7.0x10 2pin Vertical
4F 5.6V -20%~80% 1000h@ 70¡ãC 5.6V 10¦¸@ 1kHz , 7mm*10mm*10mm
CAP,4F 5,6V 7,0X10,0MM 70OC 1000HHYBRID ENERGY STORAGE
Electric Double Layer Capacitor, Electric Double Layer, 5.6V, 80% +Tol, 20% -Tol, 4e+06uF, Through Hole Mount
Cap 4F 5.6V -20 to 80% Stacked 7.5mm 70°C Tray
Avnet Japan
CAP, 4F, 5.6V, ALU ELEC, RADIAL; Capacitance: 4F; Voltage Rating: 5.6V; Capacitor Terminals: Radial Leaded; Product Range: ENYCAP 196HVC Series; Capacitance Tolerance: +80%, -20%; Lead Sp; Available until stocks are exhausted
Capacitance F = 4 / Rated Voltage DC V = 5.6 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.5 / Lifetime h = 1000 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 10 / Series = 196 HVC ENYCAP™ / Diameter mm = 7 / Length mm = 10 / Width mm = 7 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric