Vishay MAL219691101E3

Cap, 4F 1, 4V 7, 0X2, 5MM 70OC 1000HHYBRID Energy Storage
$ 4.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219691101E3.

IHS

Datasheet14 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219691101E3 provided by its distributors.

CAP,4F 1,4V 7,0X2,5MM 70OC 1000HHYBRID ENERGY STORAGE
Electric Double Layer Capacitor, Electric Double Layer, 1.4V, 80% +Tol, 20% -Tol, 4e+06uF, Through Hole Mount
CAPACITOR, ALU ELEC, 4F, 1.4V, RADIAL
Capacitance F = 4 / Rated Voltage DC V = 1.4 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.5 / Lifetime h = 1000 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 2.5 / Series = 196 HVC ENYCAP™ / Diameter mm = 7 / Length mm = 2.5 / Width mm = 7 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric