Vishay MAL219690113E3

90F (EDLC) Supercapacitor 2.8V Coin, Stacked Horizontal 30mOhm 1000 Hrs @ 85°C
$ 9.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219690113E3.

IHS

Datasheet14 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219690113E3 provided by its distributors.

90F (EDLC) Supercapacitor 2.8V Coin, Stacked Horizontal 30mOhm 1000 Hrs @ 85°C
Cap, 90F 2, 8V 35x25x7, 5mm 85°C 1000hHybrid Energy Storage
90F 2,8V 35X25X7,5Mm 85 1000H |Vishay MAL219690113E3
Electric Double Layer Capacitor, Electric Double Layer, 2.8V, 80% +Tol, 20% -Tol, 9e+07uF, Through Hole Mount
Capacitance F = 90 / Rated Voltage DC V = 2.8 / Tolerance = -20 ... 80 % / Lead Spacing mm = 25 / Lifetime h = 1000 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance uOhm = 3 / Series = 196 HVC ENYCAP™ / Diameter mm = 35 / Length mm = 25 / Width mm = 35 / Height mm = 7.5 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric