Vishay MAL219690112E3

90F 5.6V -20%~80% 2000H@ 85¡ÃC 5.6V 60M¦¸ , 35MM*25MM*15MM
$ 16.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219690112E3.

IHS

Datasheet14 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MAL219690112E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219690112E3 provided by its distributors.

90F 5.6V -20%~80% 2000h@ 85¡ãC 5.6V 60m¦¸ , 35mm*25mm*15mm
Cap, 90F 5, 6V 35x25x15mm 85°C 1000hHybrid Energy Storage
90F 5,6V 35X25X15Mm 85 1000H |Vishay MAL219690112E3
Electric Double Layer Capacitor, Electric Double Layer, 5.6V, 80% +Tol, 20% -Tol, 9e+07uF, Through Hole Mount
Capacitance F = 90 / Rated Voltage DC V = 5.6 / Tolerance = -20 ... 80 % / Lead Spacing mm = 25 / Lifetime h = 1000 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance uOhm = 6 / Series = 196 HVC ENYCAP™ / Diameter mm = 35 / Length mm = 25 / Width mm = 35 / Height mm = 15 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric