Vishay MAL219690102E3

Cap 90F 5.6VDC -20% to 80% 2000hr (35 X 25 X 15mm) Solder Stacked 10mm 85°C Tray
$ 16.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219690102E3.

IHS

Datasheet14 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay MAL219690102E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-07-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-08-29
LTD Date2025-12-19

Descriptions

Descriptions of Vishay MAL219690102E3 provided by its distributors.

Cap 90F 5.6VDC -20% to 80% 2000hr (35 X 25 X 15mm) Solder Stacked 10mm 85°C Tray
Avnet Japan
90F 1000h@ 85¡ãC 5.6V 60m¦¸@ 1kHz -20%~80% , 35mm*25mm*15mm
Cap Supercap 90F 5.6V -20% to 80% ( 35 X 25 X 15mm ) PC Pin Stacked Coin 500uA 0.18 Ohm 1000h 85C Tray
CAP,90F 5,6V 35X25X15MM 85OC 1000HHYBRID ENERGY STORAGE
VISHAY MAL219690102E3Electrolytic Capacitor, ENYCAP, 197 HVC Series, 90 F, +80%, -20%, 5.6 V, Radial Leaded
Electric Double Layer Capacitor, Electric Double Layer, 5.6V, 80% +Tol, 20% -Tol, 9e+07uF, Through Hole Mount
Cap, Alu Elec, 90F, 5.6V, Radial; Capacitance:90F; Voltage(Dc):5.6V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:15Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Vishay MAL219690102E3
Capacitance F = 90 / Rated Voltage DC V = 5.6 / Tolerance = -20 ... 80 % / Lead Spacing mm = 12.5 / Lifetime h = 1000 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance uOhm = 6 / Series = 196 HVC ENYCAP™ / Diameter mm = 35 / Length mm = 25 / Width mm = 27 / Height mm = 15 / Packaging = Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric