Vishay MAL219612105E3

Cap Supercap 1F 5.5V -20% to 80% Radial Stacked Coin 5mm 315uA 1000h 70C T/R
$ 8.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219612105E3.

IHS

Datasheet7 pages3 years ago

JRH Electronics

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-22
LTD Date2025-08-08

Related Parts

PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5H105
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical (21.5 X 9.5mm) 5mm 1000h 85C Tray
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLNF105B5R5C
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Cylindrical 5mm 85C
Cornell DubilierEDLF105B5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.00 F; 5.5 Volt; Max Res. 50
Cornell DubilierEDLSG105H5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.0 F; 5.5 Volt; Max Res. 30

Descriptions

Descriptions of Vishay MAL219612105E3 provided by its distributors.

Cap Supercap 1F 5.5V -20% to 80% Radial Stacked Coin 5mm 315uA 1000h 70C T/R
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR 196DLC 5.5V 1F -20% +80% 0.827Dia 21.00mm
VISHAY BC COMPONENTS MAL219612105E3 CAP, DOUBLE, 1F, 5.5V, RAD
Supercapacitors / Ultracapacitors 1F 5.5V -20/+80% 21x7.5
1000000uF 5,5V 21x7,5 70°C 1000h
Energy Storage Double Layer Capacitor, 1F, 5.5V
1F 5.5V -20%~80% 5mm 1000h@ 70¡ãC 21mm*8mm
CAP 1F -20% +80 5.5V THRU HOLE
CAPACITOR, DOUBLE LAYER, 1F, 5.5V; Capacitance:1F; Capacitance Tolerance:+80%, -20%; Voltage Rating:5.5V; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5mm; Operating Temperature Range:-25°C to +70°C; Capacitor Dielectric Type:Aluminium Electrolytic; Body Diameter:21mm; External Length / Height:7.5mm; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 196 12105
  • MAL2 196 12105 E3