Vishay MAL215371229E3

153 CRV Series 50 V 22 uF Ø8x6.5mm SMT Aluminum Electrolytic Capacitor
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215371229E3.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages13 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-2.34%

CAD Models

Download Vishay MAL215371229E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-12-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-22
LTD Date2025-08-08

Related Parts

PanasonicEEEFK1J220XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1J220P
Panasonic EEEFK1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK226M63X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK226M63E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FK1J220XP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
KYOCERA AVXUCZ1J220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 63V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL215371229E3 provided by its distributors.

153 CRV Series 50 V 22 uF Ø8x6.5mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum 22uF 50V 20% (8 X 6.5mm) SMD 1.2 Ohm 110mA 3000 hr 105°C Blister T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3131
CAPACITOR, SMD, 50V, 22UF; Product Range:VISHAY - 153 CLV Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:8mm; ESR:1.2ohm; Height:6.5mm; Ripple Current AC:110mA; Packaging:Cut Tape; Life Time @;RoHS Compliant: Yes
CAPACITOR, SMD, 50V, 22UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:1.2ohm; Series:153 CRV; Life Time @ Temperature:3000 hours @ 105°C; Height:6.5mm; Outer Diameter:8mm; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:110mA; ESR Frequency:100kHz; External Depth:8mm; External Length / Height:6.5mm; External Width:8mm; Operating Lifetime:3000h; Reel Quantity:1000; Ripple Current Temperature:105°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL215371229E3.