Vishay MAL210127224E3

Cap Aluminum Lytic 0.22F 40V 20% (76 X 146mm) Screw Terminal 0.005 Ohm 24500mA 15000h 85C Bulk
$ 108.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL210127224E3.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-3.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE36D500HPN224MED0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
NichiconLNR1E224MSE
Cap Aluminum Lytic 0.22F 25V 20% (63.5 X 120mm) Screw Terminal 18900mA 5000h 85C Bulk
NichiconLNT1V224MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 220000muF ±20% 3.543Dia 90.00mm
NichiconLNR1J224MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 63V 220000muF ±20% 3.543Dia 90.00mm
United Chemi-ConE32D350HPN224ME92M
Cap Aluminum Lytic 0.22F 35V 20% (76.2 X 92mm) Screw Terminal 0.008 Ohm 25190mA 2000h 105C

Descriptions

Descriptions of Vishay MAL210127224E3 provided by its distributors.

Cap Aluminum Lytic 0.22F 40V 20% (76 X 146mm) Screw Terminal 0.005 Ohm 24500mA 15000h 85C Bulk
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 101PHR-ST 40V 220000muF ±20% 2.992Dia 76.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount
VISHAY MAL210127224E3 Electrolytic Capacitor, Screw, 0.22 F, 40 V, 101 PHR-ST Series,20%, 76 mm, 31.8 mm
CAPACITOR, 220000UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:220000µF; Capacitance Tolerance:± 20%; Voltage Rating:40V DC; ESR:5mohm; Series:2222101; Life Time @ Temperature:15000 hours @ 85°C; Height:146mm; Outer Diameter:76mm; Capacitor Case Style:ST; No. of Pins:2; Mounting Type:Panel; Lead Spacing:32mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:5A; AC Ripple Current @ 20kHz:5A; Applications:Low ESR; Body Diameter:76mm; Climatic Category:40/085/86; External Length / Height:146mm; Operating Lifetime:10000h; Operating Temperature Max:+85°C; Package / Case:ST; Temperature Operating Min:-40°C; Terminal Type:Screw; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric