Vishay MAL209639122E3

Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 096PLL-4TSI 500V 1200muF ±20% 1.772Dia 45.00mm
$ 52.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL209639122E3.

IHS

Datasheet7 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier380LX122M400A082
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 1200muF ±20% 1.378Dia 35.00mm
PanasonicECE-T2WP122FA
Cap Aluminum 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4840mA 3000h 85°C Bulk
United Chemi-ConESMH401VNN122MA80T
Cap Aluminum Lytic 1200uF 400V 20% (35 X 80mm) Snap-In 10mm 0.207 Ohm 4670mA 2000h 85C
United Chemi-ConEKMH351VND122MA80T
Cap Aluminum Lytic 1200uF 350V 20% (35 X 80mm) Snap-In 0.207 Ohm 3300mA 2000h 105°C
Cornell Dubilier381LX122M350A082
Cap Aluminum 1200uF 350V 20% (35 X 80mm) 10mm 0.207 Ohm 3200mA 3000 hr 105°C
PanasonicECET2GA122FA
Cap Aluminum 1200uF 400V 20% (40 X 80mm) Snap-In 0.138 Ohm 3790mA 3000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL209639122E3 provided by its distributors.

Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 096PLL-4TSI 500V 1200muF ±20% 1.772Dia 45.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 500V ¡À20% 22.5mm 160m¦¸ 5000h@ 85¡ãC 9.6A@ 10 kHz , 45mm*100mm
Cap Snapin series 096 500V 1200uF 45x100
RS APAC
CAP ALUM 1200UF 20% 500V SNAP TH
CAPACITOR, SNAP-IN, 500V, 1200UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1200µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; ESR:0.160ohm; Series:PLL; Life Time @ Temperature:5000 hours @ 85°C; Capacitor Case Style:Radial Snap-in; No. of Pins:4; Capacitor Mounting:Through hole; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:6.4A; Body Diameter:45mm; External Length / Height:100mm; Impedance:0.144ohm; Leakage Current:1204µA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric