Vishay MAL203851222E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 50V 2200muF ±20% 0.630Dia 16.00mm
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203851222E3.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-2.98%

CAD Models

Download Vishay MAL203851222E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

NichiconUBY1V222MHL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBY 35V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC0J222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1A222L
Capacitor Aluminum 2200uF 10V 20% (10 X 30mm) Radial 5mm 1815mA 3000h 105C Bulk
Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M050A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP222M063C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 63V, 25X30

Descriptions

Descriptions of Vishay MAL203851222E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 50V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31mm) Radial 7.5mm 1885mA 3500h 85C Automotive Bulk
2200UF 50V DC ALUM ELECTROLYTIC CAPACITOR,038 RSU SERIES 3500H 16(DIA.)X31MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR, RADIAL, 50V, 2200UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:038 RSU; Life Time @ Temperature:3000 hours @ 85°C; Height:31mm; Outer Diameter:16mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1885mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric