Vishay MAL203036229E3

Cap Aluminum 22uF 25V -10% to 50% (4.5 X 10mm) Axial 10.2 Ohm 60mA 3000h 85C Taped in Box
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203036229E3.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages15 years ago
Datasheet8 pages21 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+8.07%

CAD Models

Download Vishay MAL203036229E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
NichiconTVX1V220MAD
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay MAL203036229E3 provided by its distributors.

Cap Aluminum 22uF 25V -10% to 50% (4.5 X 10mm) Axial 10.2 Ohm 60mA 3000h 85C Taped in Box
22UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, 030 AS SERIES 3000H 4.5(DIA.)X10MM
Cap Aluminum 22uF 25V -10% to 50% Aluminum Cylindrical Can 10.2 Ohm 60mA 2000 hr 85°C Ammo Pack
Avnet Japan
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 030AS 25V 22muF -10% +50% 0.177Diax0.394L 4.50mmx10.00mm
22 F 25 V Aluminum Electrolytic Capacitors Axial, Can 10.2Ohm 100Hz 3000 Hrs
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount
Aluminium electrolytic capacitor/axial 22uF 25VDC
VISHAY MAL203036229E3 Electrolytic Capacitor, 22 F, 25 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm
CAPACITOR ALUM ELEC, 22UF, 25V, AXIAL; Capacitance:22µF; Voltage Rating:25V; ESR:10.2ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:10.5mm; Diameter:5mm; Capacitor Terminals:Axial Leaded ;RoHS Compliant: Yes
CAPACITOR, 22UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:25V dc; Effective Series Resistance:10.2ohm; Series:2222030; Height:10.5mm; Outside Diameter:5mm; Capacitor Case Style:Axial; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC; AC Ripple Current:43mA; Application:General Purpose; Body Diameter:5mm; Case Style:Axial; Climatic Category:55/085/56; External Length / Height:10.5mm; Lead Diameter:0.6mm; Leakage Current:7.3µA; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Lifetime:3000h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Tolerance, +:50%; Tolerance, -:10%; Voltage Rating DC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 030 36229
  • 2222-030-36229
  • 222203036229