Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M55342M06B100JRS3

Res Thick Film 0705 100 Ohm 5% 0.15W ±300ppm/C 0.01% Sulfur Resistant Pad SMD T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342M06B100JRS3.

IHS

Datasheet5 pages5 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.377
$ 2.004
$ 2.004
Stock
7,990
500
500
Authorized Distributors
5
3
3
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0705
0705
0705
Tolerance
5 %
5 %
5 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thick Film
-
-
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thin Film 0705 90.9 Ohm 1% 3/20W ±100ppm/°C 0.01% SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 93.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 97.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342M06B100JRS3 provided by its distributors.

Res Thick Film 0705 100 Ohm 5% 0.15W ±300ppm/C 0.01% Sulfur Resistant Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705
Resistor,thick Film,100Ohms,50Wv,5+/-% Tol,300Ppm-Tc,0805-Case,rm-Milstyle |Vishay M55342M06B100JRS3
RCWPM-575 100 5% M M55342M06B100JR S84

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric