Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M55342M06B100JPWB

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342M06B100JPWB.

JRH Electronics

Datasheet5 pages5 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.004
$ 0.377
$ 0.377
Stock
500
7,990
7,990
Authorized Distributors
3
5
5
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0705
0705
0705
Tolerance
5 %
5 %
5 %
Power Rating
150 mW
150 mW
150 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay M55342M06B100JPWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705
100Ω ±5% 150mW ±300ppm/℃ 0705 SMD mount 2.03mm*1.27mm*510μm
RCWPM-575 100 5% M M55342M06B100JP T03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342M06B100JPWB.