Vishay M55342K06B97D6RS2

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 97.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B97D6RS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0705 100 Ohm 1% 3/20W 25ppm/C 0.01% Molded SMD SMD Waffle Pack

Descriptions

Descriptions of Vishay M55342K06B97D6RS2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 97.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RCWPM-575 97.6 1% K M55342K06B97D6R S83
97.6¦¸ ¡À1% 150mW ¡À100ppm/¡æ 0705 2.03mm*510¦Ìm
Resistance:97.6ohm; Resistance Tolerance:± 1%; Power Rating:150mW; Resistor Case / Package:0705 Mil Spec; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:M55342 Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342K06B97D6RS2.