Vishay M43P502KB30T601

Trimmer, Cermet, 0.75W, 5000ohm, 61.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 4.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M43P502KB30T601.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet2 pages26 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-52.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

In a Pack of 5, 5kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67YR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, on top, 67YR5KLF
TT Electronics67WR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, on top, 67WR5KLF
Multi-Turn Cermet Potentiometer 5kOhm linear 500mW ±10%
TT Electronics67XR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, lateral, 67XR5KLF

Descriptions

Descriptions of Vishay M43P502KB30T601 provided by its distributors.

Trimmer, Cermet, 0.75W, 5000ohm, 61.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
VISHAY M43P502KB30T601 Trimmer, 5 kohm, 500 mW,10%, 43P Series, 18 Turns, Through Hole
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.94mm Pin Panel Mount/Through Hole Bulk
TRIMMER, 20 TURN 5K; Track Resistance:5kohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:43P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable ;RoHS Compliant: Yes
TRIMMER, 20 TURN 5K; Track Resistance:5kohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:43P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Side; Approval Category:MIL-R-22097; Contact Resistance Variation +:2%; Dielectric Strength VAC:1000V; End Resistance:1ohm; External Depth:4.8mm; External Length / Height:6.35mm; Full Power Rating Temperature:25°C; Lead Diameter:0.5mm; Lead Length:5.3mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Panel Cutout Diameter:4.6mm; Proof Voltage:1000V; Resistance:5kohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric