Vishay LVR05R0150FE73

LVR Series 0.015 Ohm 5 W ±1 % ±250 ppm/°C Through Hole Metal Film Resistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR05R0150FE73.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

OhmiteWLAR015FE
Fixed Resistor, Wire Wound, 0.5W, 0.015ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLBR015FE
WL FIXED RESISTOR Axial Through Hole Resistor ±1% ±300ppm/C 15mOhm 1W
OhmiteWLCR015FE
Fixed Resistor, Wire Wound, 2W, 0.015ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR05R0150FE73 provided by its distributors.

LVR Series 0.015 Ohm 5 W ±1 % ±250 ppm/°C Through Hole Metal Film Resistor
Fixed Resistor, Metal Strip, 5W, 0.015ohm, 0.2739V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LVR 0.330Diax0.925L 8.38mmx23.50mm 5W 15mOhm ±250ppm/C
Res Metal Strip 0.015 Ohm 1% 5W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.015 OHM 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.27V; Series:LVR05; Temperature Coefficient:± 1000ppm/°C; Resistor Element Material:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; Body Diameter:8.38mm; Package / Case:Axial; Temperature Coeff. +:1000ppm/°C; Temperature Coeff. -:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:23.5mm; Insulation Resistance:10000Mohm; Lead Diameter:1.02mm; Operating Temperature Max:275°C; Operating Temperature Range:-65°C to +275°C; Temperature Operating Min:-65°C; Dielectric Strength, VAC:1000V; Weight:5g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric