Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR01R0300FB12

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LVR01R0300FB12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0300FB12.

IHS

Datasheet4 pages5 years ago

X-ON

Newark

Mouser

Alternate Parts

Price @ 1000
$ 0.488
Stock
0
1,682
Authorized Distributors
0
2
Resistance
30 mΩ
30 mΩ
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.03ohm, 0.3873V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.03ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite13FR030E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 50ppm/C 30mOhm 3W

Descriptions

Descriptions of Vishay LVR01R0300FB12 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Metal Strip 0.03 Ohm 1% 1W Molded AXL Thru-Hole Bulk
Power Wirewound Resistors 1watt 0.03ohms 1%
RESISTOR WIREWOUND, 0.03OHM, 1W, 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Element Material:Wirewound; Termination Type:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric