Vishay LTO100F50R00FTE3

Res Thick Film 50 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
$ 6.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO100F50R00FTE3.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages12 years ago

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 50 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
Res Thick Film 47 Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 47Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 35W, 47ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Stackpole ElectronicsTR35JBC51R0
RESISTOR, TO-220, 51 ohm, 5%, 50 ppm, 35W - TO-220 and TO-247 Style Power Resistor

Descriptions

Descriptions of Vishay LTO100F50R00FTE3 provided by its distributors.

Res Thick Film 50 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
LTO100 Series AEC-Q200 Thick Film Power Resistor, TO-247, 100W, 50 Ohm ±1%
50¦¸ ¡À1% 100W ¡À200ppm/¡æ TO-247-2 15.76mm*5mm*24.8mm
RESISTOR, 50R, THICK FILM, 100W; Product Range:VISHAY - LTO 100 Series Power Resistors; Resistance:50ohm; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Case Style:TO-247; Resistor Element Material:Thick Film; Temperature Coefficient:± 150ppm/°C; Voltage Rating:375V; Resistor Mounting:Through Hole; Resistor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric