Vishay LTO050FR0100JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 10MOHM ±900PPM/C
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050FR0100JTE3.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+55.56%

CAD Models

Download Vishay LTO050FR0100JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10mOhm ±900ppm/C
Res Thick Film 0.01 Ohm 5% 20W ±900ppm/C Molded TO-220 RDL Tube
Res Thick Film 0.01 Ohm 1% 30W ±900ppm/C Molded TO-220 RDL Tube

Descriptions

Descriptions of Vishay LTO050FR0100JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 10mOhm ±900ppm/C
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 10MOHMS +/-5% 50W +/-900PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.01ohm, 500V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount
RES, 0R01, 5%, 50W, TO-220, THICK FILM; Resistance: 0.01ohm; Product Range: LTO 50 Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 250V; Resistor Element Material: Thick Film;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTO050FR0100JTE3.